LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YXC Crystal Oscillators OT705010MJBA4SL

Manufacturer
MPN
OT705010MJBA4SL
LCSC Part #
C717799
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 10MHz CMOS SMD
DatasheetYXC Crystal Oscillators OT705010MJBA4SL
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD7050-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Frequency10MHz

Features

AI Translation
  • Frequency range: 1MHz ~ 125MHz
  • Ultra-compact SMD crystal oscillator
  • Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm

Applications

AI Translation
  • IoT
  • Industrial Control
  • Consumer Electronics