LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 310-41-132-41-105000 product image
Images for reference only

Mill-Max Mfg. Corp. 310-41-132-41-105000

Manufacturer
MPN
310-41-132-41-105000
LCSC Part #
C7176067
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 32 Position 2.54mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetMill-Max Mfg. Corp. 310-41-132-41-105000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4196$ 20.42
200+$ 8.1481$ 1629.62
500+$ 7.8763$ 3938.15
1,000+$ 7.7419$ 7741.90
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3A
Number of Pins32P
Insulation Height5.6mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.