ST VIPER16LDTR
| Manufacturer | |
| MPN | VIPER16LDTR |
| LCSC Part # | C71755 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Fixed frequency VIPer plus family |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 11.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Primary-side feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device is an off-line converter with an 800 V avalanche ruggedness power section, a PwM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMl filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
Features
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency: 60 kHz for L type, 115 kHz for H type
- No need of auxiliary winding for low power application
- Standby power <30 mW at 230 VAC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- Replacement of capacitive power supply
- Auxiliary power supply for appliances
- Power metering
- LED drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0353 | $ 1.04 |
| 10+ | $ 0.8723 | $ 8.72 |
| 30+ | $ 0.7924 | $ 23.77 |
| 100+ | $ 0.7109 | $ 71.09 |
| 500+ | $ 0.6636 | $ 331.80 |
| 1,000+ | $ 0.6391 | $ 639.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 11.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Primary-side feedback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device is an off-line converter with an 800 V avalanche ruggedness power section, a PwM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMl filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
Features
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency: 60 kHz for L type, 115 kHz for H type
- No need of auxiliary winding for low power application
- Standby power <30 mW at 230 VAC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- Replacement of capacitive power supply
- Auxiliary power supply for appliances
- Power metering
- LED drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



