MICROCHIP 2N3789
| Manufacturer | |
| MPN | 2N3789 |
| LCSC Part # | C7175465 |
| Packaging | TO-204AD(TO-3) |
| Customer # | |
| Key Attributes | 60V 10A PNP TO-204AD(TO-3) Single Bipolar Transistors |
| Datasheet | MICROCHIP 2N3789 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 60V | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
designed for medium-speed switching and amplifier applications
Features
AI Translation
- TOTAL SWITCHING TIME @3A ≈ 1 μS (TYP)
- LOW VCE(SAT) = 0.5V(TYP) @IC = 4.0A, IB = 0.4A
- EXCELLENT SAFE AREA LIMITS
- COMPLEMENTARY NPN TYPES AVAILABLE- 2N3713 THRU 2N3716
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 181.8604 | $ 181.86 |
| 200+ | $ 72.5636 | $ 14512.72 |
| 500+ | $ 70.1389 | $ 35069.45 |
| 1,000+ | $ 68.9417 | $ 68941.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 60V | |
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 10A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
designed for medium-speed switching and amplifier applications
Features
AI Translation
- TOTAL SWITCHING TIME @3A ≈ 1 μS (TYP)
- LOW VCE(SAT) = 0.5V(TYP) @IC = 4.0A, IB = 0.4A
- EXCELLENT SAFE AREA LIMITS
- COMPLEMENTARY NPN TYPES AVAILABLE- 2N3713 THRU 2N3716
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

