Fair-Rite 2512061017Y0
| Manufacturer | |
| MPN | 2512061017Y0 |
| LCSC Part # | C7174518 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 200mΩ 1 100Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 200mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0669 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0258 | $ 12.90 |
| 1,000+ | $ 0.0254 | $ 25.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 200mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 100Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBG321609U101T | FH | 1206 | 5,280 | $ 0.0358 | ||
| CBW321609U101T | FH | 1206 | 87,500 | $ 0.0429 | ||
| CBM321609U101T | FH | 1206 | 38,500 | $ 0.035 | ||
| YI321611U101-4R0T | YJYCOIN | 1206 | 8,330 | $0.0697 $0.0733 | ||
| ACMS321609A1013A | HYHONGYEX | 1206 | 3,670 | $ 0.0381 | ||
| HCB3216KF-101T50 | TAI-TECH | 1206 | 1,660 | $ 0.0428 | ||
| MLB3216F-101T | MetalLions | 1206 | 620 | $0.0257 $0.027 | ||
| PBY321611T-101Y-N | Chilisin | 1206 | 80 | $ 0.0257 | ||
| CBM321611U101T | FH | 1206 | 20 | $ 0.0223 |

