LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2342083-8

Manufacturer
MPN
2342083-8
LCSC Part #
C7173687
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+105℃ 5.08mm Black 8 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
DatasheetTE Connectivity 2342083-8
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorBlack
Number of PINs Per Row8
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.