LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. DCN181320V1-273HF product image
Images for reference only

ITG Electronics, Inc. DCN181320V1-273HF

Manufacturer
MPN
DCN181320V1-273HF
LCSC Part #
C7171649
Packaging
-
Customer #
Key Attributes
27mH@10kHz 410mΩ 2 Common Mode Chokes RoHS
DatasheetITG Electronics, Inc. DCN181320V1-273HF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4103$ 16.41
210+$ 6.5481$ 1375.10
510+$ 6.3299$ 3228.25
990+$ 6.2223$ 6160.08
Standard Packaging30/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerITG Electronics, Inc.
Packaging-
Inductance @ Frequency27mH@10kHz
DC Resistance(DCR)410mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating250V
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating1.1A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Maximum dimensions: 18.5×13.5mm (L×W), maximum height 20.5mm
  • Inductance range: 0.70mH ~ 150.0mH, custom values available
  • Ideal as AC common mode noise filter for TVs and VCRs
  • Suitable for switching power supplies, PCs and PC-related equipment, measurement, attenuation, and control units with better characteristics in low-frequency range
  • Inter-winding dielectric strength: 1500Vrms
  • Two PCB layouts (V1 or V2) available for customer selection
  • Common mode choke compliant with UL Class B
  • Operating temperature: -40°C to +125°C
  • RoHS and HF compliant