LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N7051UR-1 product image
Images for reference only

MICROCHIP 1N7051UR-1

Manufacturer
MPN
1N7051UR-1
LCSC Part #
C7168586
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1 Independent 4.8V DO-213AB(MELF,LL41) Single Zener Diodes
DatasheetMICROCHIP 1N7051UR-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7759$ 13.78
272+$ 5.4974$ 1495.29
544+$ 5.3138$ 2890.71
1,088+$ 5.2227$ 5682.30
Standard Packaging272/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)-
Impedance(Zzt)35Ω
Zener Voltage(Range)-
Zener Voltage(Nom)4.8V
Impedance(Zzk)-

Introduction

AI Translation

1N5283UR-1 through 1N5314UR-1 and 1N7041UR-1 through 1N7055UR-1 series 0.5W current regulators offer standard 10% tolerance selections from 0.22mA to 10mA. These devices regulate current over a wide voltage range. The DO-213AB package features dual-plug internal bond connections with large die components, providing unique functionality as current limiters.

Features

AI Translation
  • High source impedance
  • Internal metallurgical bonding
  • Available with JAN, JANTX, JANTXV, and JANS certification per MIL-PRF-19500/463

Applications

AI Translation
  • Dual-plug construction
  • Current regulation over wide operating voltage and temperature ranges
  • Wide selection from 0.22mA to 10mA
  • Standard current tolerance of ±10%
  • Flexible axial lead mounting terminals
  • ESD insensitive