LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1986711-5

Manufacturer
MPN
1986711-5
LCSC Part #
C7168374
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 5POS 5mm TH
DatasheetTE Connectivity 1986711-5
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerTE Connectivity
PackagingThrough Hole,P=5mm
Current Rating16A
Voltage Rating (Max)300V
ColorGreen
Number of Pins5P
Mounting TypeThrough Hole
Number of PINs Per Row5
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.