LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1958810000 product image
Images for reference only

WEIDMULLER 1958810000

Manufacturer
MPN
1958810000
LCSC Part #
C7168168
Packaging
-
Customer #
Key Attributes
-50℃~+100℃ 5mm Orange 8 1 Headers, Plugs and Sockets RoHS
DatasheetWEIDMULLER 1958810000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3981$ 11.40
210+$ 4.5475$ 954.98
504+$ 4.3968$ 2215.99
1,008+$ 4.3206$ 4355.16
Standard Packaging42/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerWEIDMULLER
Packaging-
Operating Temperature-50℃~+100℃
Pitch5mm
ColorOrange
Number of PINs Per Row8
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.