MICROCHIP 1N4748CE3/TR13
| Manufacturer | |
| MPN | 1N4748CE3/TR13 |
| LCSC Part # | C7168011 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 1 Independent 22V DO-204AL(DO-41) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP 1N4748CE3/TR13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@16.7V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@16.7V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8285 | $ 2.83 |
| 200+ | $ 1.1286 | $ 225.72 |
| 500+ | $ 1.0921 | $ 546.05 |
| 1,000+ | $ 1.073 | $ 1073.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@16.7V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@16.7V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

