LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Electroswitch D4G0111N

Manufacturer
MPN
D4G0111N
LCSC Part #
C7166669
Packaging
-
Customer #
Key Attributes
30° 1 1 115V 28V Rotary Switches RoHS
DatasheetElectroswitch D4G0111N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw30°
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeCylindrical
Voltage Rating (DC)28V