LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON D4C-1620-C product image
Images for reference only

OMRON D4C-1620-C

Manufacturer
MPN
D4C-1620-C
LCSC Part #
C7166653
Packaging
-
Customer #
Key Attributes
30V Side Rotation, Adjustable Roller SPDT 250V Limit Switches RoHS
DatasheetOMRON D4C-1620-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 89.7502$ 89.75
200+$ 35.8113$ 7162.26
500+$ 34.6151$ 17307.55
1,000+$ 34.0242$ 34024.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)30V
Operating Temperature-10℃~+70℃
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)250V

Introduction

AI Translation

This compact limit switch is not only slim but also highly sealed. It has received EN, UL, CSA, and CCC (China Standard) certifications (for certified model information, please consult your Omron representative) and complies with IEC JP67. The plunger section is sealed with nitrile rubber packing and diaphragm sealing, the switch section is sealed with a nitrile rubber cap, and the cable entry is sealed with potting compound. Standard models are available with cable lengths of 3 m and 5 m, with UL- and CSA-certified cable models also available. The plunger-type switch supports multiple mounting configurations. Models with a red LED indicator have been added to the series for easy operation confirmation. CE-marked VCTF cable is used (applicable to standard models only).

Features

AI Translation
  • EN, UL, CSA, and CCC certified
  • Separate sealing for plunger section, switch section, and cable entry
  • Standard models available in 3m and 5m cable lengths
  • Multiple mounting options for plunger switch
  • Red LED indicator on selected models
  • VCTF cable with CE mark