3M 10250-1210PE
| Manufacturer | |
| MPN | 10250-1210PE |
| LCSC Part # | C7160356 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 50P Right Angle SMD Centronics Connectors RoHS |
| Datasheet | 3M 10250-1210PE |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | SMD | |
| Connector Type | Female | |
| Interface Form | SCSI | |
| Number of Pins | 50P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | SMD | |
| Connector Type | Female |
| Type | Description | |
|---|---|---|
| Interface Form | SCSI | |
| Number of Pins | 50P | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1538 | $ 7.15 |
| 200+ | $ 2.8539 | $ 570.78 |
| 500+ | $ 2.7587 | $ 1379.35 |
| 1,000+ | $ 2.7127 | $ 2712.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | SMD | |
| Connector Type | Female | |
| Interface Form | SCSI | |
| Number of Pins | 50P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | SMD | |
| Connector Type | Female |
| Type | Description | |
|---|---|---|
| Interface Form | SCSI | |
| Number of Pins | 50P | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
C7160356 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10250-1S10PE | 3M | SMD | 0 | $ 7.1954 | ||
| 10250-55H3PC | 3M | - | 0 | $ 4.4103 | ||
| 10250-55G3PC | 3M | - | 0 | $ 4.7154 | ||
| 10250-55F3PC | 3M | - | 0 | $ 4.0462 | ||
| 12250-5150-00FR | 3M | Through Hole | 0 | $ 29.6919 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

