NXP MMA8451QT
| Manufacturer | |
| MPN | MMA8451QT |
| LCSC Part # | C71598 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | I2C QFN-16(3x3) Accelerometers RoHS |
| Datasheet | NXP MMA8451QT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | QFN-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 14bit | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.8uA | |
| Interface | I2C | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 1.95V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | QFN-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 14bit | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.8uA | |
| Interface | I2C | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 1.95V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | QFN-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 14bit | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.8uA | |
| Interface | I2C | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 1.95V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | QFN-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 14bit | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.8uA | |
| Interface | I2C | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Voltage - Supply | 1.95V~3.6V |
Help & FeedbackShow similar products (0) >
C71598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
