TOREX XD6506B352MR-G
| Manufacturer | |
| MPN | XD6506B352MR-G |
| LCSC Part # | C7159175 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 3.5V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XD6506B352MR-G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XD6506 series are positive voltage LDO regulators manufactured using CMOS processes. The series achieves Ultra low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current fold-back circuit, and a phase compensation circuit plus a driver transistor. The series is also compatible with low ESR ceramic capacitors, which give added output stability. The current limiter's fold-back circuit also operates as a short protect for the output current limiter and the output pin. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
Features
- 150mA
- 0.8μA
- Less than 0.1μA
- 360mV@IOUT=100mA (Vour=3.3V)
- 1.5V ~ 6.0V
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V ±2.0%(1.5V<VOUT≦5.0V) ±30mV(1.2≦VOUT≦1.5V)
- Current limit
- Ceramic Capacitor Compatible
- -40℃ ~ 105℃
- SOT-25
- EU RoHS Compliant, Pb Free
Applications
- Car navigation systems
- Car audios
- Automotive ECU
- Other automotive equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 3.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XD6506 series are positive voltage LDO regulators manufactured using CMOS processes. The series achieves Ultra low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current fold-back circuit, and a phase compensation circuit plus a driver transistor. The series is also compatible with low ESR ceramic capacitors, which give added output stability. The current limiter's fold-back circuit also operates as a short protect for the output current limiter and the output pin. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
Features
- 150mA
- 0.8μA
- Less than 0.1μA
- 360mV@IOUT=100mA (Vour=3.3V)
- 1.5V ~ 6.0V
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V ±2.0%(1.5V<VOUT≦5.0V) ±30mV(1.2≦VOUT≦1.5V)
- Current limit
- Ceramic Capacitor Compatible
- -40℃ ~ 105℃
- SOT-25
- EU RoHS Compliant, Pb Free
Applications
- Car navigation systems
- Car audios
- Automotive ECU
- Other automotive equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

