SunLED XZM2DG74W
| Manufacturer | |
| MPN | XZM2DG74W |
| LCSC Part # | C7158916 |
| Packaging | SMD,2.1x1mm |
| Customer # | |
| Key Attributes | 520nm 400mcd~647mcd 170° Emerald Green 20mA 3.2V~4V 525nm SMD,2.1x1mm LED Indication - Discrete RoHS |
| Datasheet | SunLED XZM2DG74W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 520nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd~647mcd | |
| Viewing Angle | 170° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V~4V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 520nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd~647mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V~4V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for indicator lights in handheld products
- Long lifespan with robust packaging
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 520nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd~647mcd | |
| Viewing Angle | 170° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V~4V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 520nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd~647mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V~4V | |
| Diode Configuration | - | |
| Wavelength | 525nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for indicator lights in handheld products
- Long lifespan with robust packaging
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

