Schneider XSDH407339H7
| Manufacturer | |
| MPN | XSDH407339H7 |
| LCSC Part # | C7158713 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40mm Inductive Proximity Sensors |
| Datasheet | Schneider XSDH407339H7 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 40mm | |
| Interface | PNP-NC/NO;4-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 40mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC/NO;4-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 476.3394 | $ 476.34 |
| 200+ | $ 190.0633 | $ 38012.66 |
| 500+ | $ 183.7122 | $ 91856.10 |
| 1,000+ | $ 180.5738 | $ 180573.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 40mm | |
| Interface | PNP-NC/NO;4-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 40mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC/NO;4-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS8C4A4PCG13 | Schneider | - | 0 | $ 376.4427 | ||
| XS8C4A4PCP20 | Schneider | - | 0 | $ 430.2205 | ||
| XSDH407339 | Schneider | - | 0 | $ 237.36 | ||
| XS8C4A4NCP20 | Schneider | - | 0 | $ 971.9332 | ||
| XS8C4A4PCM12 | Schneider | - | 0 | $ 376.4427 | ||
| XS8C4A4NCG13 | Schneider | - | 0 | $ 493.7854 | ||
| XS8C4A4PCN12 | Schneider | - | 0 | $ 381.5859 | ||
| XS8G12PC440 | Schneider | - | 0 | $ 216.2542 | ||
| XS7G12PC440 | Schneider | - | 0 | $ 242.9645 | ||
| XS8C4A1PCM12 | Schneider | - | 0 | $ 416.34 |

