Infineon CYBLE-333074-02
| Fabricante | |
| N.º de pieza fab. | CYBLE-333074-02 |
| Nº LCSC | C7156428 |
| Emb. | SMD-43P |
| Número de Cliente | |
| Atrib. clave | SMD-43P RF Transceiver Modules and Modems RoHS |
| Hoja de Datos | Infineon CYBLE-333074-02 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Infineon | |
| Emb. | SMD-43P | |
| Features | Low-power secure connection;Mesh networking;Encryption function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Infineon |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD-43P | |
| Features | Low-power secure connection;Mesh networking;Encryption function |
Descripción
The CYBLE-3x307x-02 is a fully integrated Bluetooth smart ready wireless module. The CYBLE-3x307x-02 includes an onboard crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. The CYBLE-3x307x-02 supports peripheral functions (ADC and PWM), UART, I²C, and SPI communication, and a PCM/I²S audio interface. The CYBLE-3x307x-02 includes a royalty-free Bluetooth stack compatible with Bluetooth in a 13.31×21.89×1.95 mm package. The CYBLE-3x307x-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBLE-3x307x-02 uses an integrated power amplifier to achieve Class I or Class II output power capability. The CYBLE-3x307x-02 is fully qualified by Bluetooth and is targeted at applications requiring cost-optimized Bluetooth wireless connectivity. The CYBLE-3x307x-02 is offered in four certified versions CYBLE-343072-02, CYBLE-333073-02, and CYBLE-333074-02. The CYBLE-343072-02 includes an integrated trace antenna. The CYBLE-333073-02 supports an external antenna through a RF solder pad output. The CYBLE-333074-02 supports an external antenna via a u-FL connector.
Características
- Module size: 13.31×21.89×1.95 mm
- Bluetooth qualified smart ready module - QDID: TBD - Declaration ID: TBD
- Certified to FCC, ISED, MIC, and CE regulations
- Castelated solder pad connections for ease-of-use
- 512-KB on-module serial flash memory
- Up to 24 GPIOs
- Temperature range: -30 °C to +85 °C
- Cortex-M4 32-bit processor
- Maximum TX output power - +12 dBm for Bluetooth Low Energy
- Bluetooth LE connection range of up to 250 meters at 12 dBm
- RX receive sensitivity: Bluetooth Low Energy: –94.5 dBm
- 1x MIPI DMI-C interface
- 6x 16-bit PWMs
- Programmable key-scan matrix interface, up to 8×20 key scanning matrix
- Quadrature decoder
- Watchdog timer (WDT)
- 1x peripheral UART, 1x UART for programming and HCI
- 1x SPI (master or slave mode)
- 1x I2C master
- One ADC (10-ENoB for DC measurement and 12-ENOB for audio measurement)
- Hardware security engine
- Proven ready-to-use hardware design
- Cost optimized for applications without space constraints
- Nonvolatile memory for self-sufficient operation and over-the-air updates
- Bluetooth SIG listed with QDID and declaration ID
- Fully certified module eliminates the time needed for design, development, and certification processes
- ModusToolbox provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 14.6393 | $ 14.64 |
| 200+ | $ 5.8427 | $ 1168.54 |
Encapsulado Estándar500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Infineon | |
| Emb. | SMD-43P | |
| Features | Low-power secure connection;Mesh networking;Encryption function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Infineon |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD-43P | |
| Features | Low-power secure connection;Mesh networking;Encryption function |
Descripción
The CYBLE-3x307x-02 is a fully integrated Bluetooth smart ready wireless module. The CYBLE-3x307x-02 includes an onboard crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. The CYBLE-3x307x-02 supports peripheral functions (ADC and PWM), UART, I²C, and SPI communication, and a PCM/I²S audio interface. The CYBLE-3x307x-02 includes a royalty-free Bluetooth stack compatible with Bluetooth in a 13.31×21.89×1.95 mm package. The CYBLE-3x307x-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBLE-3x307x-02 uses an integrated power amplifier to achieve Class I or Class II output power capability. The CYBLE-3x307x-02 is fully qualified by Bluetooth and is targeted at applications requiring cost-optimized Bluetooth wireless connectivity. The CYBLE-3x307x-02 is offered in four certified versions CYBLE-343072-02, CYBLE-333073-02, and CYBLE-333074-02. The CYBLE-343072-02 includes an integrated trace antenna. The CYBLE-333073-02 supports an external antenna through a RF solder pad output. The CYBLE-333074-02 supports an external antenna via a u-FL connector.
Características
- Module size: 13.31×21.89×1.95 mm
- Bluetooth qualified smart ready module - QDID: TBD - Declaration ID: TBD
- Certified to FCC, ISED, MIC, and CE regulations
- Castelated solder pad connections for ease-of-use
- 512-KB on-module serial flash memory
- Up to 24 GPIOs
- Temperature range: -30 °C to +85 °C
- Cortex-M4 32-bit processor
- Maximum TX output power - +12 dBm for Bluetooth Low Energy
- Bluetooth LE connection range of up to 250 meters at 12 dBm
- RX receive sensitivity: Bluetooth Low Energy: –94.5 dBm
- 1x MIPI DMI-C interface
- 6x 16-bit PWMs
- Programmable key-scan matrix interface, up to 8×20 key scanning matrix
- Quadrature decoder
- Watchdog timer (WDT)
- 1x peripheral UART, 1x UART for programming and HCI
- 1x SPI (master or slave mode)
- 1x I2C master
- One ADC (10-ENoB for DC measurement and 12-ENOB for audio measurement)
- Hardware security engine
- Proven ready-to-use hardware design
- Cost optimized for applications without space constraints
- Nonvolatile memory for self-sufficient operation and over-the-air updates
- Bluetooth SIG listed with QDID and declaration ID
- Fully certified module eliminates the time needed for design, development, and certification processes
- ModusToolbox provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

