LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA1512-0000-000N0UK20E3 product image
Imágenes ilustrativas

CREE LED CXA1512-0000-000N0UK20E3

Fabricante
N.º de pieza fab.
CXA1512-0000-000N0UK20E3
Nº LCSC
C7156324
Emb.
-
Número de Cliente
Atrib. clave
5000K 90 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA1512-0000-000N0UK20E3
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 6.2524$ 6.25
200+$ 2.495$ 499.00
500+$ 2.4116$ 1205.80
1,000+$ 2.3707$ 2370.70
Encapsulado Estándar100/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature5000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Descripción

Traducción por IA

The XLamp CXA1512 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, easier-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA1512's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including retrofit lamps and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1512 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully using the CXA1512 LED in lighting designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white light bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18V class and 36V class
  • 85~°C binning and characterization
  • Maximum drive current: 1200mA (18V), 600mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL recognized component (E349212)