LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA1510-0000-000F0HH465F product image
Imágenes ilustrativas

CREE LED CXA1510-0000-000F0HH465F

Fabricante
N.º de pieza fab.
CXA1510-0000-000F0HH465F
Nº LCSC
C7156235
Emb.
-
Número de Cliente
Atrib. clave
1005lm 6500K 80 115° 18V Cold White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA1510-0000-000F0HH465F
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 3.0444$ 3.04
200+$ 1.2153$ 243.06
500+$ 1.1743$ 587.15
1,000+$ 1.1555$ 1155.50
Encapsulado Estándar20/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens1005lm
Color Temperature6500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorCold White

Descripción

Traducción por IA

The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
  • ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85°C binning and characterization
  • Maximum drive current: 900 mA (18 V), 450 mA (36 V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)