LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
CREE LED CXA3050-0000-000N00X40E7 product image
Imagens ilustrativas

CREE LED CXA3050-0000-000N00X40E7

Fabricante
Cód. da peça
CXA3050-0000-000N00X40E7
Nº LCSC
C7155567
Emb.
-
Número do Cliente
Atrib. princ.
6220lm 3000K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Folha de DadosCREE LED CXA3050-0000-000N00X40E7
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 30.8228$ 30.82
200+$ 12.2986$ 2459.72
500+$ 11.8878$ 5943.90
1,000+$ 11.6847$ 11684.70
Encapsulamento Padrão100/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens6220lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Descrição

Tradução por IA

The XLamp CXA3050 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3050's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3050 features a 23mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXA3050 LED into luminaire designs.

Recursos

Tradução por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 2500mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)