LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-215299-2 product image
Images for reference only

TE Connectivity 1-215299-2

Manufacturer
MPN
1-215299-2
LCSC Part #
C7155422
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 12 Position 2.54mm Pitch Single Row Through Hole
DatasheetTE Connectivity 1-215299-2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7416$ 3.74
224+$ 1.4927$ 334.36
504+$ 1.4427$ 727.12
1,008+$ 1.4185$ 1429.85
Standard Packaging56/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Number of Pins12P
Insulation Height8.51mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.