Advanced Energy 1/2C24-N250-I10-DAR-H
| Manufacturer | |
| MPN | 1/2C24-N250-I10-DAR-H |
| LCSC Part # | C7154843 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500V 23V~30V DC DC Converters RoHS |
| Datasheet | Advanced Energy 1/2C24-N250-I10-DAR-H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Features
AI Translation
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2381.5595 | $ 2381.56 |
| 200+ | $ 2236.7606 | $ 447352.12 |
| 500+ | $ 2162.0164 | $ 1081008.20 |
| 1,000+ | $ 2125.0836 | $ 2125083.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Features
AI Translation
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

