Digi XB3-24DMST-J
| Manufacturer | |
| MPN | XB3-24DMST-J |
| LCSC Part # | C7152864 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems |
| Datasheet | Digi XB3-24DMST-J |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Digi XBee 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. These modules use the DigiMesh networking protocol using a globally deployable 2.4 GHz transceiver. This peer-to-peer mesh network offers users added network stability through self-healing, dense network operation, extending the operational life of battery dependent networks and provides an upgrade path to IEEE 802.15.4 or Zigbee mesh protocols, if desired. With Digi Remote Manager, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi xCTU software tools simplify adding functionality, configuration and testing. From edge computing to future migration, Digi XBee modules offer size, weight, power and performance advantages ideal for scalable device connectivity. A versatile addition to the expanding Digi XBee Ecosystem of wireless modules, adapters and software, the Digi XBee 3 series is engineered to accelerate development and deployment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.15 | $ 64.15 |
| 200+ | $ 25.5971 | $ 5119.42 |
| 500+ | $ 24.7423 | $ 12371.15 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Digi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Digi XBee 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. These modules use the DigiMesh networking protocol using a globally deployable 2.4 GHz transceiver. This peer-to-peer mesh network offers users added network stability through self-healing, dense network operation, extending the operational life of battery dependent networks and provides an upgrade path to IEEE 802.15.4 or Zigbee mesh protocols, if desired. With Digi Remote Manager, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi xCTU software tools simplify adding functionality, configuration and testing. From edge computing to future migration, Digi XBee modules offer size, weight, power and performance advantages ideal for scalable device connectivity. A versatile addition to the expanding Digi XBee Ecosystem of wireless modules, adapters and software, the Digi XBee 3 series is engineered to accelerate development and deployment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

