LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6136C20BNR-G product image
Images for reference only

TOREX XC6136C20BNR-G

Manufacturer
MPN
XC6136C20BNR-G
LCSC Part #
C7152589
Packaging
SSOT-24
Customer #
Key Attributes
40us Active Low 1.1V~6V 1 SSOT-24 Supervisors RoHS
DatasheetTOREX XC6136C20BNR-G
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4941$ 0.49
200+$ 0.1971$ 39.42
500+$ 0.191$ 95.50
1,000+$ 0.188$ 188.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSSOT-24
Operating Temperature-40℃~+105℃@(TA)
Reset Timeout40us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage2V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Features

AI Translation
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6136C20CNR-GTOREXSSOT-24-40$ 0.2675
XC6136C20DNR-GTOREXSSOT-24-40$ 0.2675
XC6136C20ANR-GTOREXSSOT-24-40$ 0.2399
XC6135C20CNR-GTOREXSSOT-24-40$ 0.2244
XC6135C20ANR-GTOREXSSOT-240$ 0.2289
R3112Q201C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.1598
XC6129C20ENR-GTOREXSSOT-24-40$ 0.221
XC6129C20FNR-GTOREXSSOT-24-40$ 0.221
XC6129C20ANR-GTOREXSSOT-24-40$ 0.221
XC6129C20GNR-GTOREXSSOT-24-40$ 0.221