TOREX XC6132C13LMR-G
| Manufacturer | |
| MPN | XC6132C13LMR-G |
| LCSC Part # | C7152529 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | 20us 1 SOT-26 Supervisors RoHS |
| Datasheet | TOREX XC6132C13LMR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20us | |
| Reset Active Level | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Timeout | 20us | |
| Reset Active Level | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6132 series are ultra-small delay capacitor adjustable type voltage detectors that have high accuracy and sense pin isolation. High accuracy and a low supply current are achieved by means of a CMOS process, a highly accurate reference power supply, and laser trimming technology. The sense pin is isolated from the power input pin to enable monitoring of the voltage of another power supply. Output can be maintained in the detection state even if the voltage of the power supply that is monitored drops to 0V. The sense pin is also suitable for detecting high voltages, and the detection and release voltage can be set as desired using external resistors. An internal surge voltage protection circuit and an internal delay circuit are also provided. By connecting a capacitor to the Cd/MRB pin, any release delay time and detect delay time can be set and the pin can also be used as a manual reset pin. The HYS external adjustment pin can be used to establish a sufficient hysteresis width.
Features
- Operating Ambient Temperature: -40°C ~ +125°C
- Operating voltage range: 1.6V ~ 6.0V
- Detect voltage range: 0.8V ~ 2.0V
- Detect voltage accuracy: ±18mV(VDF<1.5V) (Ta = 25°C): ±1.2%(1.5V ≤ VDF ≤ 2.0V)
- Detect voltage accuracy: ±36mV(VDF < 1.5V) (Ta = -40 ~ 125°C): ±2.7%(1.5V ≤ VDF ≤ 2.0V)
- Temperature Characteristics: ±50ppm/°C(TYP.)
- Hysteresis width: VDF×0.1%(TYP.)
- Adjustable Pin for Hysteresis Width: Yes
- Low supply current: 1.28μA(TYP.) VIN = 1.6V (At detection): 1.65μA(TYP.) VIN = 6.0V (At release)
- Manual reset function: Yes
- Output type: CMOS or Nch open drain
- Output logic: H level or L level at detection
- Delay capacitance pin: Release delay / detection delay can be set in 5 time ratio options
- Sense pin: Includes a surge voltage protection function
- Packages: USP-6C, SOT-26
- Environment friendly: EU RoHS compliant, Pb free
Applications
- Microcontroller reset and malfunction monitoring
- Battery voltage monitoring
- System power-on reset
- Power failure detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6289 | $ 0.63 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2425 | $ 121.25 |
| 1,000+ | $ 0.2395 | $ 239.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20us | |
| Reset Active Level | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-26 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Timeout | 20us | |
| Reset Active Level | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.3V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6132 series are ultra-small delay capacitor adjustable type voltage detectors that have high accuracy and sense pin isolation. High accuracy and a low supply current are achieved by means of a CMOS process, a highly accurate reference power supply, and laser trimming technology. The sense pin is isolated from the power input pin to enable monitoring of the voltage of another power supply. Output can be maintained in the detection state even if the voltage of the power supply that is monitored drops to 0V. The sense pin is also suitable for detecting high voltages, and the detection and release voltage can be set as desired using external resistors. An internal surge voltage protection circuit and an internal delay circuit are also provided. By connecting a capacitor to the Cd/MRB pin, any release delay time and detect delay time can be set and the pin can also be used as a manual reset pin. The HYS external adjustment pin can be used to establish a sufficient hysteresis width.
Features
- Operating Ambient Temperature: -40°C ~ +125°C
- Operating voltage range: 1.6V ~ 6.0V
- Detect voltage range: 0.8V ~ 2.0V
- Detect voltage accuracy: ±18mV(VDF<1.5V) (Ta = 25°C): ±1.2%(1.5V ≤ VDF ≤ 2.0V)
- Detect voltage accuracy: ±36mV(VDF < 1.5V) (Ta = -40 ~ 125°C): ±2.7%(1.5V ≤ VDF ≤ 2.0V)
- Temperature Characteristics: ±50ppm/°C(TYP.)
- Hysteresis width: VDF×0.1%(TYP.)
- Adjustable Pin for Hysteresis Width: Yes
- Low supply current: 1.28μA(TYP.) VIN = 1.6V (At detection): 1.65μA(TYP.) VIN = 6.0V (At release)
- Manual reset function: Yes
- Output type: CMOS or Nch open drain
- Output logic: H level or L level at detection
- Delay capacitance pin: Release delay / detection delay can be set in 5 time ratio options
- Sense pin: Includes a surge voltage protection function
- Packages: USP-6C, SOT-26
- Environment friendly: EU RoHS compliant, Pb free
Applications
- Microcontroller reset and malfunction monitoring
- Battery voltage monitoring
- System power-on reset
- Power failure detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

