LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR12X75R0FTR product image
Images for reference only

Walsin WR12X75R0FTR

Manufacturer
WalsinAsian Brands
MPN
WR12X75R0FTR
LCSC Part #
C7152372
Packaging
-
Customer #
Key Attributes
RES 75Ω ±1%
DatasheetWalsin WR12X75R0FTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0283$ 0.03
200+$ 0.0113$ 2.26
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging-
Resistance75Ω
Tolerance±1%