LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies VMB1BD0C-A9S00-000 product image
Images for reference only

Carling Technologies VMB1BD0C-A9S00-000

Manufacturer
MPN
VMB1BD0C-A9S00-000
LCSC Part #
C7149382
Packaging
-
Customer #
Key Attributes
24V DPDT Rocker Switches RoHS
DatasheetCarling Technologies VMB1BD0C-A9S00-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.2529$ 72.25
204+$ 28.8291$ 5881.14
510+$ 27.8668$ 14212.07
986+$ 27.3909$ 27007.43
Standard Packaging34/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)24V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator ColorRed
Actuator Type-
With Lamp-
Termination Style-