VISHAY VLMW41R1T1-5K8L-08
| Manufacturer | |
| MPN | VLMW41R1T1-5K8L-08 |
| LCSC Part # | C7149150 |
| Packaging | PLCC-2(2.8x3) |
| Customer # | |
| Key Attributes | 5500K 60° 233.5mcd 10mA White 3.3V PLCC-2(2.8x3) LED Indication - Discrete RoHS |
| Datasheet | VISHAY VLMW41R1T1-5K8L-08 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | 5500K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Luminous Intensity | 233.5mcd | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | 5500K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 233.5mcd | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | - |
Introduction
This device is designed to meet the growing demand for white SMT LEDs. The VLMW41 series features a PLCC-2 package, constructed with a lead frame embedded in white thermoplastic. The reflector inside the package is filled with a mixture of epoxy resin and TAG phosphor. The TAG phosphor converts a portion of the blue light into yellow light, which combines with the remaining blue light to produce white light.
Features
- High-efficiency InGaN technology
- Chromaticity coordinates sorted by bin per EIA and IEC standard package
- Typical color temperature: 5500 K
- Compatible with reflow, vapor phase, and wave soldering processes per CECC 00802 and J-STD-020
- Available in 8 mm tape and reel packaging
- Preconditioning per JEDEC® Level 2a
- ESD withstand voltage: up to 2 kV per JESD22-A114-B
- AEC-Q101 qualified
- Material categorization: refer to relevant documentation for compliance definitions
Applications
- Camera flash
- Signal and indicator lighting
- Marker lights
- Automotive interior and exterior lighting
- Indicator lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7835 | $ 0.78 |
| 200+ | $ 0.3122 | $ 62.44 |
| 500+ | $ 0.3031 | $ 151.55 |
| 1,500+ | $ 0.2971 | $ 445.65 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | 5500K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Luminous Intensity | 233.5mcd | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2(2.8x3) | |
| Installation method | - | |
| Color Temperature | 5500K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 233.5mcd | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | - | |
| Wavelength | - |
Introduction
This device is designed to meet the growing demand for white SMT LEDs. The VLMW41 series features a PLCC-2 package, constructed with a lead frame embedded in white thermoplastic. The reflector inside the package is filled with a mixture of epoxy resin and TAG phosphor. The TAG phosphor converts a portion of the blue light into yellow light, which combines with the remaining blue light to produce white light.
Features
- High-efficiency InGaN technology
- Chromaticity coordinates sorted by bin per EIA and IEC standard package
- Typical color temperature: 5500 K
- Compatible with reflow, vapor phase, and wave soldering processes per CECC 00802 and J-STD-020
- Available in 8 mm tape and reel packaging
- Preconditioning per JEDEC® Level 2a
- ESD withstand voltage: up to 2 kV per JESD22-A114-B
- AEC-Q101 qualified
- Material categorization: refer to relevant documentation for compliance definitions
Applications
- Camera flash
- Signal and indicator lighting
- Marker lights
- Automotive interior and exterior lighting
- Indicator lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

