Huaxing Mechanical-Elec. CR-L5W-2ΩJ
| Manufacturer | Huaxing Mechanical-Elec.Asian Brands |
| MPN | CR-L5W-2ΩJ |
| LCSC Part # | C714781 |
| Packaging | Through Hole,D9.5xL22mm |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 5W Through Hole,22x9.5mm |
| Datasheet | Huaxing Mechanical-Elec. CR-L5W-2ΩJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | Through Hole,D9.5xL22mm | |
| Resistance | 2Ω | |
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | Through Hole,D9.5xL22mm | |
| Resistance | 2Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0928 | $ 0.46 |
| 50+ | $ 0.0749 | $ 3.75 |
| 150+ | $ 0.066 | $ 9.90 |
| 400+ | $ 0.0547 | $ 21.88 |
| 2,400+ | $ 0.0493 | $ 118.32 |
| 4,800+ | $ 0.0467 | $ 224.16 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | Through Hole,D9.5xL22mm | |
| Resistance | 2Ω | |
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | Through Hole,D9.5xL22mm | |
| Resistance | 2Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Temperature Coefficient | -1500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
C714781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



