LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0022284072 product image
Images for reference only

MOLEX 0022284072

Manufacturer
MPN
0022284072
LCSC Part #
C7145857
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 7 Position 2.54mm Pitch Single Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1283$ 0.13
216+$ 0.0512$ 11.06
432+$ 0.0495$ 21.38
1,080+$ 0.0487$ 52.60
Standard Packaging216/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Number of PINs7P
Contact PlatingTin
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.