LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
VICOR VI-PU13-EUU product image
Imagens ilustrativas

VICOR VI-PU13-EUU

Fabricante
Cód. da peça
VI-PU13-EUU
Nº LCSC
C7144951
Emb.
-
Número do Cliente
Atrib. princ.
AC DC Configurable Power Supply Modules
Folha de DadosVICOR VI-PU13-EUU
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4200.1867$ 4200.19
200+$ 1675.9028$ 335180.56
500+$ 1619.8996$ 809949.80
1,000+$ 1592.2284$ 1592228.40
Encapsulamento Padrão1/Full Bag
Melhor preço para maior quantidade?
$

Descrição

Tradução por IA

The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.

Recursos

Tradução por IA
  • RoHS compliant (VE version)
  • Microcontroller architecture
  • Input: 115/230 Vac auto-ranging
  • Meets FCC Part 15, EN55022 Class B conducted emissions standards
  • Efficiency: 80% to 90%
  • Any output: 1 to 95 VDC
  • Module enable/disable (except LU series)
  • UL, TÜV, CE certified
  • Remote voltage sensing and current limiting
  • BUS OK and AC OK (except LU series)
  • 40ms hold-up time
  • Overvoltage protection and thermal shutdown
  • 1 output; up to 200W
  • 1 or 2 outputs; up to 400W
  • 1, 2, or 3 outputs; up to 600W