LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VE-2W0-CW product image
Images for reference only

VICOR VE-2W0-CW

Manufacturer
MPN
VE-2W0-CW
LCSC Part #
C7142259
Packaging
-
Customer #
Key Attributes
5V 18V~36V DC DC Converters RoHS
DatasheetVICOR VE-2W0-CW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 876.7707$ 876.77
200+$ 349.8382$ 69967.64
500+$ 338.1469$ 169073.45
1,000+$ 332.3701$ 332370.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Output Voltage5V
Height12.7mm
Frequency - Switching2MHz
Operating Temperature-25℃~+85℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
Output Power100W
Conversion Efficiency90%
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Length116.8mm
Capacitive Load(Max)1500uF
Width61mm

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)