LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AVCH4T245PWR product image
  • SN74AVCH4T245PWR thumbnail 1
  • SN74AVCH4T245PWR thumbnail 2
  • SN74AVCH4T245PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AVCH4T245PWR

Manufacturer
MPN
SN74AVCH4T245PWR
LCSC Part #
C7137
Packaging
TSSOP-16
Customer #
Key Attributes
4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
DatasheetTI SN74AVCH4T245PWR
RoHS Compliance2 documents available
Alternative Parts7
In-Stock: 8,905
8,905 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1975$ 1.20
10+$ 1.0023$ 10.02
30+$ 0.8941$ 26.82
100+$ 0.7727$ 77.27
500+$ 0.648$ 324.00
1,000+$ 0.6234$ 623.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
Current - Output High(IOH)-
Voltage - Supply1.2V~3.6V;1.2V~3.6V
Data Rate-
Output Signal-
Input Signal-
Current - Output Low(IOL)-
Output TypeTri-State
Interface-
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance
Operating Temperature-40℃~+85℃
Number of Elements2
Number of Gates2

Introduction

AI Translation

This 4-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 V to 3.6 V. The SN74AVCH4T245 is optimized to operate with VCCA/VCCB set at 1.4 V to 3.6 V. It is operational with VCCA/VCCB as low as 1.2 V. This allows for universal low-voltage bidirectional translation between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes.

The SN74AVCH4T245 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.

The SN74AVCH4T245 is designed so that the control pins (1DIR, 2DIR, 1OE, and 2OE) are supplied by VCCA.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

The VCC isolation feature ensures that if either VCC input is at GND, then both ports are in the high-impedance state. The bus-hold circuitry on the powered-up side always stays active.

Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended.

To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Control Inputs ηlH/νlL Levels Are Referenced to vcca Voltage
  • Fully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.2-V to 3.6-V Power-Supply Range
  • I/Os Are 4.6-V Tolerant
  • loff Supports Partial Power-Down-Mode Operation
  • Bus Hold on Data Inputs Eliminates the Need for External Pullup/Pulldown Resistors

Applications

AI Translation
  • Bidirectional level translation between different low-voltage nodes
  • Asynchronous data communication between two data buses

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74AVC4T245PWRTITSSOP-1629,990$ 0.3093
LKIAVC4T245SSLKWICTSSOP-163,840$ 0.2252
SN74AVC4T245PWTITSSOP-160$ 0.2968
SN74AVCH4T245PWTITSSOP-160$ 0.5989
SN74AVCH4T245PWTTITSSOP-160$ 2.1324
SN74AVC4T245PWE4TITSSOP-160$ 0.5108
74AVC4T245QPWRQ1TITSSOP-160$ 1.6685