LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SIEMENS US2:83CUB95WH

Manufacturer
MPN
US2:83CUB95WH
LCSC Part #
C7136668
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS US2:83CUB95WH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
Operating Temperature-20℃~+40℃
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Duplex starter without alternator, Size 0, three-phase full voltage, solid-state overload relay, overload relay current range 0.75 - 3.4A, 380 - 440/440 - 480V 50/60Hz coil, non-combination type, NEMA 4X enclosure, 304 stainless steel construction, watertight, dusttight, and corrosion-resistant.

Features

AI Translation
  • No alternator
  • Size 0
  • Three-phase full voltage
  • Solid-state overload relay
  • Overload relay current range 0.75 - 3.4A
  • 380 - 440/440 - 480V 50/60Hz coil
  • Non-combination type
  • NEMA 4X protection rating
  • 304 stainless steel construction
  • Watertight, dusttight, and corrosion-resistant