LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-18-12-L-D-890-090 product image
Images for reference only

Samtec TW-18-12-L-D-890-090

Manufacturer
MPN
TW-18-12-L-D-890-090
LCSC Part #
C7135648
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 36 Position 2mm Pitch Dual Row Through Hole
DatasheetSamtec TW-18-12-L-D-890-090
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.1948$ 18.19
200+$ 7.2602$ 1452.04
500+$ 7.0173$ 3508.65
1,000+$ 6.8983$ 6898.30
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins36P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.