SunLED XMMYK50C
| Manufacturer | |
| MPN | XMMYK50C |
| LCSC Part # | C7129783 |
| Packaging | - |
| Customer # | |
| Key Attributes | Common Anode 5x7 Yellow LED Dot Matrix and Cluster RoHS |
| Datasheet | SunLED XMMYK50C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SunLED | |
| Packaging | - | |
| Polarity | Common Anode | |
| Number of Digits | 5x7 | |
| Illumination Color | Yellow |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SunLED | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Polarity | Common Anode | |
| Number of Digits | 5x7 | |
| Illumination Color | Yellow |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption
- Rugged package
- I.C. compatible
- Standard configuration: gray face with white dot
- Optional black face for improved color contrast
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SunLED | |
| Packaging | - | |
| Polarity | Common Anode | |
| Number of Digits | 5x7 | |
| Illumination Color | Yellow |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SunLED | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Polarity | Common Anode | |
| Number of Digits | 5x7 | |
| Illumination Color | Yellow |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption
- Rugged package
- I.C. compatible
- Standard configuration: gray face with white dot
- Optional black face for improved color contrast
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |

