LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SunLED XZM2CRK67S product image
Images for reference only

SunLED XZM2CRK67S

Manufacturer
MPN
XZM2CRK67S
LCSC Part #
C7129742
Packaging
SMD,4x3.6mm
Customer #
Key Attributes
640nm 120° 577mcd 20mA Red 2.2V 625nm SMD,4x3.6mm LED Indication - Discrete RoHS
DatasheetSunLED XZM2CRK67S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5153$ 0.52
200+$ 0.2061$ 41.22
500+$ 0.1986$ 99.30
1,000+$ 0.1955$ 195.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSunLED
PackagingSMD,4x3.6mm
Installation method-
Color Temperature-
Peak Wavelength640nm
Lens ColorWater Clear
Viewing Angle120°
Luminous Intensity577mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2.2V
Diode Configuration-
Wavelength625nm

Features

AI Translation
  • Ideal for indicators in handheld products
  • Long service life and robust package
  • Standard packaging: 500 pcs/reel
  • Moisture Sensitivity Level (MSL): 3
  • RoHS compliant