LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-150-23-S-S-LL product image
Images for reference only

Samtec TSW-150-23-S-S-LL

Manufacturer
MPN
TSW-150-23-S-S-LL
LCSC Part #
C7129084
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 50 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec TSW-150-23-S-S-LL
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5934$ 11.59
200+$ 4.6269$ 925.38
500+$ 4.4714$ 2235.70
1,000+$ 4.3952$ 4395.20
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs50P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.