JSCJ CJO04-500003320B30
| Manufacturer | JSCJAsian Brands |
| MPN | CJO04-500003320B30 |
| LCSC Part # | C712724 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD 5.0 * 3.2 Crystal Oscillator |
| Datasheet | JSCJ CJO04-500003320B30 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JSCJ | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JSCJ | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 20mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9791 | $ 0.98 |
| 10+ | $ 0.8067 | $ 8.07 |
| 30+ | $ 0.7205 | $ 21.62 |
| 100+ | $ 0.6359 | $ 63.59 |
| 500+ | $ 0.5644 | $ 282.20 |
| 1,000+ | $ 0.5383 | $ 538.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JSCJ | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JSCJ | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 50MHz | |
| Current - Supply | 20mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



