LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS3840PL31DBVR

Manufacturer
MPN
TPS3840PL31DBVR
LCSC Part #
C7125578
Packaging
SOT-23-5
Customer #
Key Attributes
50us Manual reset input Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetTI TPS3840PL31DBVR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
Reset Timeout50us
output typePush-pull
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage3.1V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3840-Q1 family of voltage supervisors or reset ICs can operate at high voltage levels while maintaining very low quiescent current across the whole VDD (overline) and temperature range. TPS3840-Q1 offers best combination of low power consumption, high accuracy and low propagation delay (tp_HL = 30 µs typical).

Reset output signal is asserted when the voltage at VDD drops below the negative voltage threshold (VΠ-) or when manual reset is pulled to a low logic (VMR- L). Reset signal is cleared when VDD rise above VΠ- plus hysteresis (VΠ+) and manual reset (MR) is floating or above VMR,H- and the reset time delay (tD) expires. Reset time delay can be programmed by connecting a capacitor between CT pin and ground. For a fast reset CT pin can be left floating.

Additional features: Low power-on reset voltage (VPOR), built-in glitch immunity protection for MR (overline) and VDD, built-in hysteresis, low open-drain output leakage current (ILKG(OD)). TPS3840-Q1 is a perfect voltage monitoring solution for automotive applications and battery-powered / low power applications.

Features

AI Translation
  • Meets automotive application standards, AEC-Q100 qualified with the following results:
    • Device temperature grade 1: ambient operating temperature range -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C7B
  • Wide operating voltage range: 1.5V to 10V
  • Extended Vin range via external resistor
  • Nanoamp supply current: 350nA typical, 700nA maximum
  • Fixed threshold voltage (VIT-)
    • Threshold range from 1.6V to 4.9V in 0.1V steps
  • High accuracy: 1% typical, 1.5% maximum
  • Internal hysteresis (VIT+)
    • 100mV typical when 1.6V < VIT- ≤ 3.0V
    • 200mV typical when 3.1V ≤ VIT- < 4.9V
  • Fast startup delay (tSTART): 350µs maximum
  • Capacitor-based programmable reset time delay:
    • tD: 50µs with no capacitor, 6.2s with 10µF capacitor
  • Active-low manual reset (MR)
  • Three output topologies:
    • TPS3840DL-Q1: open-drain, active-low (RESET)
    • TPS3840PL-Q1: push-pull, active-low (RESET)
    • TPS3840PH-Q1: push-pull, active-high (RESET)
  • Package: 5-pin SOT-23 (DBV)

Applications

AI Translation
  • Automotive head unit and cluster
  • Automotive display, integrated cockpit and driver monitoring
  • Telematics control unit and emergency call