LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI TMS320F280220PTT product image
Imagens ilustrativas

TI TMS320F280220PTT

Fabricante
Cód. da peça
TMS320F280220PTT
Nº LCSC
C7125307
Emb.
LQFP-48(7x7)
Número do Cliente
Atrib. princ.
Others 32 Bit 40MHz LQFP-48(7x7) Microcontrollers RoHS
Folha de DadosTI TMS320F280220PTT
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 10.9261$ 10.93
250+$ 4.3599$ 1089.98
500+$ 4.2144$ 2107.20
1,000+$ 4.1416$ 4141.60
Encapsulamento Padrão250/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteTI
Emb.LQFP-48(7x7)
ADC (Bit)12bit
Number of I/O22
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~1.995V
EEPROM-
Program Storage Size16KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Descrição

Tradução por IA

The F2802x0 Piccolo family of microcontrollers provides the power of the C28xTM core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3-V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.

Recursos

Tradução por IA
  • High-Efficiency 32-Bit CPU (TMS320C28x)
  • 50-MHz and 40-MHz Devices
  • Single 3.3-V Supply
  • Integrated Power-on Resets and Brown-out Resets
  • Two Internal Zero-pin Oscillators
  • Up to 22 Multiplexed GPIO Pins
  • Three 32-Bit CPU Timers
  • On-Chip Flash, SARAM, OTP Memory
  • Code-security Module
  • Serial Port Peripherals (SCI/SPI/I2C)
  • Enhanced Control Peripherals
  • Up to 3 Enhanced Pulse Width Modulator (ePWM) Modules for up to 6 Channels
  • Enhanced Capture (eCAP) Module
  • Analog-to-Digital Converter (ADC)
  • On-Chip Temperature Sensor
  • Up to 2 Comparators (280270 Only)
  • 38-Pin and 48-Pin Packages
  • 50 MHz (20-ns Cycle Time)
  • 40 MHz (25-ns Cycle Time)
  • 16 x 16 and 32×32 MAC Operations
  • 16×16 Dual MAC
  • Harvard Bus Architecture
  • Atomic Operations
  • Fast Interrupt Response and Processing
  • Unified Memory Programming Model
  • Code-Efficient (in c/c++ and Assembly)
  • Endianness: Little Endian
  • Low Device and System Cost
  • Single 3.3-V Supply
  • No Power Sequencing Requirement
  • Integrated Power-on and Brown-out Resets
  • Small Packaging, as Low as 38-Pin Available
  • Low Power
  • No Analog Support Pins
  • Clocking
  • Two Internal Zero-pin Oscillators
  • On-Chip Crystal Oscillator/External Clock Input
  • Dynamic PLL Ratio Changes Supported
  • Watchdog Timer Module
  • Missing Clock Detection Circuitry
  • Up to 22 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
  • Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
  • Three 32-Bit CPU Timers
  • Independent 16-Bit Timer in Each ePWM Module
  • On-Chip Memory
  • Flash, SARAM, OTP, Boot ROM Available
  • 128-Bit Security Key and Lock
  • Protects Secure Memory Blocks
  • Prevents Firmware Reverse Engineering
  • Serial Port Peripherals
  • One SCI (UART) Module
  • One SPI Module
  • One Inter-Integrated-Circuit (I²C) Bus
  • Advanced Emulation Features
  • Analysis and Breakpoint Functions
  • Real-Time Debug via Hardware
  • 2802x0 Packages
  • 38-Pin DA Thin Shrink Small-Outline Package (TSSOP)
  • 48-Pin PT Low-Profile Quad Flatpack (LQFP)

Aplicações

Tradução por IA
  • White Goods
  • eBikes
  • Sewing and Textile Machines

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
TMS320F28020PTTTILQFP-48(7x7)15$ 11.701
TMS320F280230PTTTILQFP-48(7x7)7$ 12.2893
TMS320F28022PTTTILQFP-48(7x7)15$ 7.2631
TMS320F28022PTQTILQFP-48(7x7)10$ 14.0855
TMS320F28022PTSTILQFP-48(7x7)10$ 5.9645
TMS320F28021PTTTILQFP-48(7x7)482$ 5.3801
TMS320F28023PTTTILQFP-48(7x7)47$ 4.1167
TMS320F28027PTTTILQFP-48(7x7)7,461$ 4.8117
TMS320F28027FPTTTILQFP-48(7x7)1,233$ 10.8435
TMS320F28027PTRTILQFP-48(7x7)2$ 4.4279
TMS320F28021PTSTILQFP-48(7x7)5$ 6.187
TMS320F28023PTQTILQFP-48(7x7)15$ 14.0962
TMS320F28026FPTTTILQFP-48(7x7)0$ 3.8932
TMS320F28026FPTQTILQFP-48(7x7)0$ 8.9477
TMS320F28026PTSTILQFP-48(7x7)0$ 8.5254
TMS320F28026PTQTILQFP-48(7x7)0$ 13.5415
TMS320F28023PTSTILQFP-48(7x7)0$ 10.5134
TMS320F28027PTSTILQFP-48(7x7)0$ 11.5532
TMS320F28027PTQTILQFP-48(7x7)0$ 9.807
TMS320F280260PTTTILQFP-48(7x7)0$ 5.206