LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMS-130-52-T-D product image
Images for reference only

Samtec TMS-130-52-T-D

Manufacturer
MPN
TMS-130-52-T-D
LCSC Part #
C7125192
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 60 Position 1.27mm Pitch Dual Row Through Hole -55℃~+105℃
DatasheetSamtec TMS-130-52-T-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5362$ 12.54
195+$ 5.0031$ 975.60
495+$ 4.8348$ 2393.23
1,005+$ 4.7523$ 4776.06
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating5A
Mounting TypeThrough Hole
Number of PINs60P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.