TI SN74ALS688NSR
| Manufacturer | |
| MPN | SN74ALS688NSR |
| LCSC Part # | C7125 |
| Packaging | SOIC-20-208mil |
| Customer # | |
| Key Attributes | 8-BIT IDENTITY COMPARATORS |
| Datasheet | TI SN74ALS688NSR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 0.8V | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.4V | |
| Function | - | |
| Propagation Delay Time | 22ns@5V,50pF | |
| Quiescent Current | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 0.8V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.4V | |
| Function | - | |
| Propagation Delay Time | 22ns@5V,50pF | |
| Quiescent Current | 12mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These identity comparators perform comparisons on two 8-bit binary or BCD words and provide P = Q(overline) outputs. These devices have totem-pole outputs. The SN54ALS688 is characterized for operation over the full temperature range of -55℃ to 125℃. The SN74ALS688 is characterized for operation from 0℃ to 70℃
Applications
AI Translation
- Audio, Telecommunications
- Automotive and Transportation
- Communication Systems, Consumer Audio and Telecommunications
- Computers and Peripherals
- Consumer Electronics
- Energy and Lighting
- Industrial
- Medical
- Security
- Video and Imaging
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 0.8V | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.4V | |
| Function | - | |
| Propagation Delay Time | 22ns@5V,50pF | |
| Quiescent Current | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Output | Active Low | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 0.8V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - Low | 0.5V | |
| Output Logic Level - High | 2.4V | |
| Function | - | |
| Propagation Delay Time | 22ns@5V,50pF | |
| Quiescent Current | 12mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These identity comparators perform comparisons on two 8-bit binary or BCD words and provide P = Q(overline) outputs. These devices have totem-pole outputs. The SN54ALS688 is characterized for operation over the full temperature range of -55℃ to 125℃. The SN74ALS688 is characterized for operation from 0℃ to 70℃
Applications
AI Translation
- Audio, Telecommunications
- Automotive and Transportation
- Communication Systems, Consumer Audio and Telecommunications
- Computers and Peripherals
- Consumer Electronics
- Energy and Lighting
- Industrial
- Medical
- Security
- Video and Imaging
C7125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



