TRACO POWER TMP 30112C
| Manufacturer | |
| MPN | TMP 30112C |
| LCSC Part # | C7124835 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 to 60 Watt AC/DC Power Modules |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 25.6mm | |
| output voltage | 12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 30W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 2.5A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 3900uF | |
| Length | 112mm | |
| Width | 63.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 25.6mm | |
| output voltage | 12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 30W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 100kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 2.5A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 3900uF | |
| Length | 112mm | |
| Width | 63.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection |
Introduction
The TMP & TMPM series AC/DC Power Modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
Features
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Single-, dual- and triple output models
- 2 standard package versions: Screw terminal block for chassis mount, Solder pins for direct PCB mount, Optional pin-connector on request
- DIN-rail mount adaptor (optional)
- Universal input 85-264 VAC, 47-440 Hz
- Protection class ll
- IEC/EN/UL 62368-1 approval, CB-report
- Over-temperature protection
- Protection against short circuit and overload
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 136.415 | $ 136.42 |
| 200+ | $ 54.4318 | $ 10886.36 |
| 500+ | $ 52.6118 | $ 26305.90 |
| 1,000+ | $ 51.7131 | $ 51713.10 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 25.6mm | |
| output voltage | 12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 30W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 2.5A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 3900uF | |
| Length | 112mm | |
| Width | 63.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 25.6mm | |
| output voltage | 12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 30W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 100kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 2.5A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 3900uF | |
| Length | 112mm | |
| Width | 63.8mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection |
Introduction
The TMP & TMPM series AC/DC Power Modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
Features
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Single-, dual- and triple output models
- 2 standard package versions: Screw terminal block for chassis mount, Solder pins for direct PCB mount, Optional pin-connector on request
- DIN-rail mount adaptor (optional)
- Universal input 85-264 VAC, 47-440 Hz
- Protection class ll
- IEC/EN/UL 62368-1 approval, CB-report
- Over-temperature protection
- Protection against short circuit and overload
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

