LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP5772(E product image
  • TLP5772(E thumbnail 1
  • TLP5772(E thumbnail 2
  • TLP5772(E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP5772(ERoHS

Manufacturer
MPN
TLP5772(E
LCSC Part #
C7124388
Packaging
SOIC-6-300mil
Customer #
Key Attributes
5V 1.65V 10V~30V DC SOIC-6-300mil Logic Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP5772(E
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5483$ 2.55
10+$ 2.4915$ 24.92
30+$ 2.4542$ 73.63
125+$ 2.4153$ 301.91
Standard Packaging125/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-6-300mil
Load Voltage-
Power Dissipation-
Output Current-
Low Level Delay Time150ns
High Level Delay Time150ns
FeaturesUnder-voltage lockout
Reverse Voltage5V
Voltage - Forward(Vf)1.65V
Current transfer ratio-
Voltage - Supply10V~30V
Forward Current(If)6mA
Operating Temperature-40℃~+110℃
CMTI(kV/us)40kV/us
Number of Channels1
Input threshold current2mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

The TLP5772 consists of an infrared LED and an integrated high- gain, high- speed photodetector and is housed in the 6- pin SO6L package. The TLP5772 is 50% smaller than the 8- pin DIP package and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification. The TLP5772 has an internal faraday shield that provides a guaranteed common- mode transient immunity of ±35 kV/μs In particular, this photocoupler guarantees operation with a low threshold input current. It allows bufferless direct drive from a microcomputer. In addition, the TLP5772 has rail to rail output, and this enables stable operation and better switching performance in system.

Features

AI Translation
  • Buffer logic type (totem pole output)
  • Output peak current: ±2.5 A (max)
  • Operating temperature: -40 to 110°C
  • Supply current: 3 mA (max)
  • Supply voltage: 10 to 30 V
  • Threshold input current: 2 mA (max)
  • Propagation delay time: 150 ns (max)
  • Common-mode transient immunity: ±35 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747.5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory

Applications

AI Translation
  • Photovoltaic (PV) Power Conditioning Systems
  • AC Servos
  • Compact Motor Drivers
  • Industrial Sewing Machines
  • Industrial Inverters