LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6218P192HR-G product image
Images for reference only

TOREX XC6218P192HR-G

Manufacturer
MPN
XC6218P192HR-G
LCSC Part #
C7122189
Packaging
USP-3(1.2x1.2)
Customer #
Key Attributes
1.9V Positive Fixed USP-3(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6218P192HR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5244$ 0.52
200+$ 0.2092$ 41.84
500+$ 0.2031$ 101.55
1,000+$ 0.2001$ 200.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-3(1.2x1.2)
Output Voltage1.9V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current-
Operating Voltage6V
FeaturesShort Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0μA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V~4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.

Features

AI Translation
  • Maximum Output Current: 200mA (300mA Limit: TYP.) (@VOUT=3.0V, VIN=4.0V)
  • Dropout Voltage: 200mV@IOUT=100mA (VOUT=3.0V)
  • Operating Voltage Range: 1.5V~6.0V
  • Output Voltage: 0.9~4.0V (0.1V increments)
  • High Accuracy: Setting Voltage Accuracy± 2% (1.5<VOUT(T)≤4.0V) Setting Voltage Accuracy± 30mV (0.9≤VOUT(T)≤1.5V)
  • Low Power Supply: 1.0μA (TYP.)
  • Operating Ambient Temperature: - 40℃~85℃
  • External Capacitor: 0.1μF~1.0μF
  • Packages: USP-3, SSOT-24

Applications

AI Translation
  • Digital audio equipments
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Mobile devices / terminals