NKK Switches AB15AV
| Manufacturer | |
| MPN | AB15AV |
| LCSC Part # | C712181 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH SPDT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Right Angle | |
| Actuator Style | Round Button | |
| Operating Force | 2.55N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2474 | $ 4.25 |
| 10+ | $ 4.1613 | $ 41.61 |
| 30+ | $ 4.1045 | $ 123.14 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Right Angle | |
| Actuator Style | Round Button | |
| Operating Force | 2.55N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



