NKK Switches GW12LHP
| Manufacturer | |
| MPN | GW12LHP |
| LCSC Part # | C712167 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 28V 28V SPDT 50,000 cycles PC Pin Through Hole Rocker Switches RoHS |
| Datasheet | NKK Switches GW12LHP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | - | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 50,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Actuator Color | - | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 50,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | - | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 50,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Actuator Color | - | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 50,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
C712167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



